2787-2346 | WAGO

Power supply, 3-phase, 24 to 28 VDC, 10 A, 240 W, 2787-2346

Order No.: 44P9855
EAN: 4066966137835
MPN:
2787-2346
Series: 2787
2787-2346 WAGO DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
348.67 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
348.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
348.67 €

Power supply, 2787-2346, WAGO

Power supply, Pro 2, 3-phase, 24 VDC output voltage, 10 A output current, TopBoost + PowerBoost, communication capability.

Features

  • Configurable digital signal input and output, optical status indication, function keys
  • Communication interface for configuration and monitoring
  • Suitable for both parallel and series operation
  • Natural convection cooling when horizontally mounted
  • Pluggable connection technology
Technical specifications
Anzahl der Ausgänge 3
Ausgangsspannungsbereich 24 bis 28 VDC
Ausgangsstrom 10 A
Breite 50 mm
Eingangsspannungsbereich 340-550 VAC
Höhe 130 mm
Leistung 240 W
Schutzart (IP) IP20
Wirkungsgrad 94.1 %
Logistics
Ursprungsland CN
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No