2787-2347 | WAGO

Power supply, 3-phase, 24 to 28 VDC, 20 A, 480 W, 2787-2347

Order No.: 44P9857
EAN: 4055143907163
MPN:
2787-2347
Series: 2787
2787-2347 WAGO DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
449.82 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 6 Weeks **
Total Price:
449.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
449.82 €

Power supply, 2787-2347, WAGO

Power supply, Pro 2, 3-phase, 24 VDC output voltage, 20 A output current, TopBoost + PowerBoost, communication capability.

Features

  • Configurable digital signal input and output, optical status indication, function keys
  • Communication interface for configuration and monitoring
  • Suitable for both parallel and series operation
  • Natural convection cooling when horizontally mounted
  • Pluggable connection technology
Technical specifications
Number of outputs 3
Output voltage DC 24 bis 28 VDC
Output current 20 A
Width 70 mm
Input voltage AC 340-550 VAC
Height 130 mm
Power 480 W
Degree of protection (IP) IP20
efficiency 95.9 %
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No