2787-2348 | WAGO
Power supply, 3-phase, 24 to 28 VDC, 40 A, 960 W, 2787-2348
Unit Price (€ / pc.)
639.03 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 6 Weeks **
Power supply, 2787-2348, WAGO
Power supply, Pro 2, 3-phase, 24 VDC output voltage, 40 A output current, TopBoost + PowerBoost, communication capability.
Features
- Configurable digital signal input and output, optical status indication, function keys
- Communication interface for configuration and monitoring
- Suitable for both parallel and series operation
- Natural convection cooling when horizontally mounted
- Pluggable connection technology
Technical specifications
Number of outputs | 3 | |
Output voltage DC | 24 bis 28 VDC | |
Output current | 40 A | |
Width | 120 mm | |
Input voltage AC | 340-550 VAC | |
Height | 130 mm | |
Power | 960 W | |
Degree of protection (IP) | IP20 | |
efficiency | 96.1 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |