2787-2448/000-030 | WAGO

Power supply, 24 to 28 VDC, 40 A, 960 W, 2787-2448/000-030

Order No.: 44P9849
EAN: 4066966115314
MPN:
2787-2448/000-030
Series: 2787
2787-2448/000-030 WAGO DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
616.42 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
616.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
616.42 €

Power supply, 2787-2448/000-030, WAGO

Power supply, Pro 2, 1-phase, 24 VDC output voltage, 40 A output current, TopBoost + PowerBoost, communication capability, Input voltage range: 200-240 VAC.

Features

  • Configurable digital signal input and output, optical status indication, function keys
  • Communication interface for configuration and monitoring
  • Suitable for both parallel and series operation
  • Natural convection cooling when horizontally mounted
  • Pluggable connection technology
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 bis 28 VDC
Ausgangsstrom 40 A
Breite 120 mm
Eingangsspannungsbereich 180-264 VAC
Höhe 130 mm
Leistung 960 W
Schutzart (IP) IP20
Wirkungsgrad 96 %
Logistics
Ursprungsland CN
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No