2787-2448/000-070 | WAGO

Power supply, 24 to 28 VDC, 40 A, 960 W, 2787-2448/000-070

Order No.: 44P9850
EAN: 4066966125962
MPN:
2787-2448/000-070
Series: 2787
2787-2448/000-070 WAGO DIN Rail Power Supplies Image 1
2787-2448/000-070 WAGO DIN Rail Power Supplies Image 2
2787-2448/000-070 WAGO DIN Rail Power Supplies Image 3
Image may differ
Unit Price (€ / pc.)
741.37 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
741.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
741.37 €

Power supply, 2787-2448/000-070, WAGO

Power supply, Pro 2, 1-phase, 24 VDC output voltage, 40 A output current, TopBoost + PowerBoost, Protection Coating, communication capability, Input voltage range: 200-240 VAC.

Features

  • Configurable digital signal input and output, optical status indication, function keys
  • Communication interface for configuration and monitoring
  • Suitable for both parallel and series operation
  • Natural convection cooling when horizontally mounted
  • Pluggable connection technology
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 bis 28 VDC
Ausgangsstrom 40 A
Breite 120 mm
Eingangsspannungsbereich 180-264 VAC
Höhe 130 mm
Leistung 960 W
Schutzart (IP) IP20
Wirkungsgrad 96 %
Logistics
Ursprungsland CN
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No