787-1012 | WAGO

Power supply, 22.8 to 26.4 VDC, 2.5 A, 60 W, 787-1012

Order No.: 43P2140
EAN: 4050821297598
MPN:
787-1012
Series: 787
787-1012 WAGO DIN Rail Power Supplies Image 1
787-1012 WAGO DIN Rail Power Supplies Image 2
Image may differ
Unit Price (€ / pc.)
120.9397 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
120.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.9397 €

Primary switch mode power supply, 787-1012, WAGO

Features

  • Primary switch mode power supply
  • Self-cooling by natural convection with horizontal installation position
  • Step profile, optimal for installation distributors or system distributors
  • Overhead installation with derating permitted
  • Parallel connection, series connection
Technical specifications
Number of outputs 1
Output voltage DC 22,8 bis 26,4 VDC
Output current 2.5 A
Width 72 mm
Input voltage AC 85-264 VAC, 120-300 VDC
Height 89 mm
Power 60 W
Degree of protection (IP) IP20
Depth 59 mm
efficiency 88 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes