787-1611 | WAGO

Power supply, 11.5 to 14.5 VDC, 4 A, 48 W, 787-1611

Order No.: 43P2160
EAN: 4055143060448
MPN:
787-1611
Series: 787
787-1611 WAGO DIN Rail Power Supplies Image 1
787-1611 WAGO DIN Rail Power Supplies Image 2
Image may differ
Unit Price (€ / pc.)
179.1188 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
179.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
179.1188 €

Primary switch mode power supply, 787-1611, WAGO

Features

  • Primary switch mode power supply
  • Self-cooling by natural convection with horizontal installation position
  • Encapsulated, for control cabinet installation
  • Limited Power Source (LPS) according to NEC Class 2
  • Parallel connection, series connection
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 11,5 bis 14,5 VDC
Ausgangsstrom 4 A
Breite 45 mm
Eingangsspannungsbereich 85-264 VAC, 120-300 VDC
Höhe 90 mm
Leistung 48 W
Schutzart (IP) IP20
Tiefe 107.5 mm
Wirkungsgrad 86 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes