787-1622 | WAGO

Power supply, 23 to 28.5 VDC, 5 A, 120 W, 787-1622

Order No.: 43P2168
EAN: 4055143060486
MPN:
787-1622
Series: 787
787-1622 WAGO DIN Rail Power Supplies Image 1
787-1622 WAGO DIN Rail Power Supplies Image 2
Image may differ
Unit Price (€ / pc.)
270.5227 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
270.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
270.5227 €

Primary switch mode power supply, 787-1622, WAGO

Features

  • Primary switch mode power supply
  • Self-cooling by natural convection with horizontal installation position
  • Encapsulated, for control cabinet installation
  • Parallel connection, series connection
  • GL approval, with optimal filter module 787-980 also suitable for EMC 1
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 23 bis 28,5 VDC
Ausgangsstrom 5 A
Breite 42 mm
Eingangsspannungsbereich 85-264 VAC, 120-300 VDC
Höhe 127 mm
Leistung 120 W
Schutzart (IP) IP20
Tiefe 137.5 mm
Wirkungsgrad 89 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes