787-1632 | WAGO

Power supply, 23 to 28.5 VDC, 10 A, 240 W, 787-1632

Order No.: 43P2176
EAN: 4055143060516
MPN:
787-1632
Series: 787
787-1632 WAGO DIN Rail Power Supplies Image 1
787-1632 WAGO DIN Rail Power Supplies Image 2
Image may differ
Unit Price (€ / pc.)
363.7711 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
363.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
363.7711 €

Primary switch mode power supply, 787-1632, WAGO

Features

  • Primary switch mode power supply
  • Self-cooling by natural convection with horizontal installation position
  • Encapsulated, for control cabinet installation
  • Parallel connection, series connection
  • Approval GL
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 23 bis 28,5 VDC
Ausgangsstrom 10 A
Breite 55 mm
Eingangsspannungsbereich 85-264 VAC, 100-300 VDC
Höhe 127 mm
Leistung 240 W
Schutzart (IP) IP20
Tiefe 172 mm
Wirkungsgrad 91 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes