787-2744 | WAGO

Power supply, 2/3-phase, 22 to 28 VDC, 40 A, 960 W, 787-2744

Order No.: 44P9839
EAN: 4055143588980
MPN:
787-2744
Series: 787
787-2744 WAGO DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
716.38 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
716.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
716.38 €

Power supply, 787-2744, WAGO

Power supply, Eco, 3-phase, 24 VDC output voltage, 40 A output current, DC OK contact.

Features

  • Economical power supply for standard applications
  • Natural convection cooling when horizontally mounted
  • Encapsulated for use in control cabinets
  • Fast and tool-free termination via lever-actuated terminal blocks with push-in connection technology
Technical specifications
Anzahl der Ausgänge 3
Ausgangsspannungsbereich 22 bis 28 VDC
Ausgangsstrom 40 A
Breite 140 mm
Eingangsspannungsbereich 325-575 VAC, 560-700 VDC
Höhe 130 mm
Leistung 960 W
Schutzart (IP) IP20
Wirkungsgrad 92.3 %
Logistics
Ursprungsland CN
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No