787-602 | WAGO

Power supply, 22 to 28.8 VDC, 1.3 A, 31.2 W, 787-602

Order No.: 43P2214
EAN: 4045454435134
MPN:
787-602
Series: 787
787-602 WAGO DIN Rail Power Supplies Image 1
787-602 WAGO DIN Rail Power Supplies Image 2
787-602 WAGO DIN Rail Power Supplies Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Power supply, 24 VDC, 1.25 A, 30 W, 2687-2142
Power supply, 24 VDC, 1.25 A, 30 W, 2687-2142
Order No.: 43P2215
Manufacturer: WAGO
per pc. 149.7734 € *

Primary switch mode power supply, 787-602, WAGO

Features

  • Primary switch mode power supply
  • Protection class I
  • Self-cooling by natural convection with horizontal installation position
  • Encapsulated, for control cabinet installation
  • Electrically isolated output voltage 
Technical specifications
Number of outputs 1
Output voltage DC 22 bis 28,8 VDC
Output current 1.3 A
Width 40 mm
Input voltage AC 90-264 VAC, 130-300 VDC
Height 95 mm
Power 31.2 W
Degree of protection (IP) IP20
Depth 90 mm
efficiency 83 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement