787-842 | WAGO

Power supply, 22.8 to 28.8 VDC, 20 A, 480 W, 787-842

Order No.: 43P2252
EAN: 4045454909932
MPN:
787-842
Series: 787
787-842 WAGO DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
484.7227 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
484.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
484.7227 €

Primary switch mode power supply, 787-842, WAGO

Features

  • Primary switched mode power supply with PowerBoost and TopBoost
  • Stand-by input to switch off the output and reduce energy consumption to a minimum
  • Parallel connection, series connection
  • Self-cooling by natural convection with horizontal installation position
  • Encapsulated for control cabinet installation
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 22,8 bis 28,8 VDC
Ausgangsstrom 20 A
Breite 77 mm
Eingangsspannungsbereich 340-550 VAC, 480-780 VDC
Höhe 171 mm
Leistung 480 W
Schutzart (IP) IP20
Tiefe 179 mm
Wirkungsgrad 92.9 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes