210-111 | WAGO

DIN rail, perforated, 15 x 5.5 mm, W 2000 mm, steel, galvanized, 210-111

Order No.: 43P4781
EAN: 4099891587505
MPN:
210-111
Series: 210
210-111 WAGO DIN Rails Image 1
210-111 WAGO DIN Rails Image 2
Image may differ
Unit Price (€ / pc.)
10.1983 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.1983 €

Steel mounting rail, 210-111, WAGO

Steel mounting rail 15 x 5.5 mm 1 mm thick 2 m long perforated according to EN 60715 galvanized CR.

Technical specifications
Version Hutschiene, gelocht
Width 2000 mm
Height 15 mm
Depth 5.5 mm
Material Stahl, verzinkt
Logistics
Country of origin IT
Customs tariff number 72169180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes