210-112 | WAGO
DIN rail, perforated, 35 x 15 mm, W 2000 mm, steel, galvanized, 210-112
Unit Price (€ / pc.)
13.3637 € *
Available: 5 pcs.
Leadtime: 4 Weeks **
Total Price:
13.36 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3637 €
10 pcs.
12.0309 €
50 pcs.
10.8290 €
*incl. VAT plus shipping costs
**Subject to prior sale
Top-hat rail, 210-112, WAGO
Steel mounting rail 35 x 7.5 mm 1 mm thick 2 m long perforated according to EN 60715 hole width 25 mm, hole spacing 36 mm galvanized CR.
Technical specifications
Version | Hutschiene, gelocht | |
Width | 2000 mm | |
Height | 35 mm | |
Depth | 15 mm | |
Material | Stahl, verzinkt |
Download
Logistics
Country of origin | IT |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |