210-114 | WAGO
DIN rail, unperforated, 35 x 15 mm, W 2000 mm, steel, galvanized, 210-114
Unit Price (€ / pc.)
21.5033 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
21.50 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5033 €
10 pcs.
19.3613 €
50 pcs.
17.4097 €
*incl. VAT plus shipping costs
**Subject to prior sale
Steel carrier rail, 210-114, WAGO
Steel carrier rail, 35 x 15 mm, 1.5 mm thick, 2 m long, Unslotted, similar to EN 60715; Silver-colored.
Technical specifications
Version | Hutschiene, ungelocht | |
Width | 2000 mm | |
Height | 35 mm | |
Depth | 15 mm | |
Material | Stahl, verzinkt |
Download
Logistics
Country of origin | IT |
Customs tariff number | 72169180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |