210-118 | WAGO

DIN rail, unperforated, 35 x 15 mm, W 2000 mm, steel, galvanized, 210-118

Order No.: 43P4784
EAN: 4017332277181
MPN:
210-118
Series: 210
210-118 WAGO DIN Rails Image 1
210-118 WAGO DIN Rails Image 2
Image may differ
Unit Price (€ / pc.)
32.5346 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
32.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.5346 €

Steel mounting rail, 210-118, WAGO

Steel mounting rail 35 x 15 mm 2.3 mm thick 2 m long unperforated according to EN 60715 galvanized CR.

Technical specifications
Filter Property Value
Version DIN rail, unperforated
Width 2000 mm
Height 35 mm
Depth 15 mm
Material steel, galvanized
Logistics
Property Value
Country of origin IT
Customs tariff number 72169180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes