210-154 | WAGO
DIN rail, unperforated, 18 x 7 mm, W 1000 mm, aluminum, 210-154
Unit Price (€ / pc.)
5.6525 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
5.0813 €
100 pcs.
4.5815 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum mounting rail, 210-154, WAGO
Aluminum mounting rail 1000 mm long 18 mm wide 7 mm high Aluminum, Silver-colored.
Technical specifications
Ausführung | Hutschiene, ungelocht | |
Breite | 1000 mm | |
Höhe | 18 mm | |
Material | Aluminium | |
Tiefe | 7 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76042990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |