210-196 | WAGO
DIN rail, unperforated, 35 x 8.2 mm, W 2000 mm, aluminum, 210-196
Unit Price (€ / pc.)
23.7762 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Aluminum mounting rail, 210-196, WAGO
Aluminum mounting rail 35 x 8.2 mm 1.6 mm thick 2 m long unperforated according to EN 60715 Aluminum, Silver-colored.
Technical specifications
Version | Hutschiene, ungelocht | |
Width | 2000 mm | |
Height | 35 mm | |
Depth | 8.2 mm | |
Material | Aluminium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |