210-197 | WAGO

DIN rail, perforated, 35 x 15 mm, W 2000 mm, steel, galvanized, 210-197

Order No.: 43P4800
EAN: 4017332102759
MPN:
210-197
Series: 210
WAGO
210-197 WAGO DIN Rails Image 1
210-197 WAGO DIN Rails Image 2
Image may differ
Unit Price (€ / pc.)
21.8484 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
21.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.8484 €

Steel mounting rail, 210-197, WAGO

Steel mounting rail 35 x 15 mm 1.5 mm thick 2 m long perforated according to EN 60715 galvanized CR.

Technical specifications
Ausführung Hutschiene, gelocht
Breite 2000 mm
Höhe 35 mm
Material Stahl, verzinkt
Tiefe 15 mm
Logistics
Ursprungsland IT
Zolltarifnummer 72169180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes