210-506 | WAGO

DIN rail, unperforated, 35 x 15 mm, W 2000 mm, steel, strip galvanized, 210-506

Order No.: 43P5038
EAN: 4017332376365
MPN:
210-506
Series: 210
210-506 WAGO DIN Rails Image 1
210-506 WAGO DIN Rails Image 2
Image may differ
Unit Price (€ / pc.)
16.6005 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.6005 €

Steel mounting rail, 210-506, WAGO

Steel mounting rail 35 x 15 mm 1.5 mm thick 2 m long, unperforated, galvanized, strip galvanized.

Technical specifications
Version Hutschiene, ungelocht
Width 2000 mm
Height 35 mm
Depth 15 mm
Material Stahl, bandverzinkt
Logistics
Country of origin IT
Customs tariff number 72169180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes