750-495 | WAGO

Active energy meter, 3 phase, 690 VAC, 1 A, (L x W x H) 67.8 x 24 x 100 mm, 750-495

Order No.: 09P0125
EAN: 4050821548256
MPN:
750-495
Series: 750
750-495 WAGO Energy Measurement
Image may differ
Unit Price (€ / pc.)
389.5822 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
389.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
389.5822 €

3-phase power measurement, 750-495, Wago

The 750-495 3-phase power measurement module enables measurement of the electrical data of a three-phase supply network

The voltage is measured via the connection of the mains at the terminal points L1, L2, L3 and N.

The current of the three phases is fed in via current transformers, or in the case of the 750-495/000-002 via Rogowski coils, at the terminal points IL1, IL2, IL3 and IN (two terminal points +,- each).

Technical specifications
Version 3-phasig, 690 VAC, 1 A
Width 24 mm
Weight 90.7 g
Height 100 mm
Length 67.8 mm
Product type Wirkenergiezähler
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bortrioxid, Bleimonoxid (Bleioxid), Blei