852-101 | WAGO

Ethernet switch, 5 ports, 100 Mbit/s, 9-48 VDC, 852-101

Order No.: 43P2742
EAN: 4045454665937
MPN:
852-101
Series: 852
852-101 WAGO ETHERNET switches
Image may differ
Unit Price (€ / pc.)
201.2409 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
201.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
201.2409 €

Industrial-Switch, 852-101, WAGO

This unmanaged industrial ETHERNET switch has five Fast ETHERNET ports for easily setting up small- to medium-sized networks. Its slim design paired with a DIN-rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance. Additionally, automatic transmission rate detection (auto-negotiation) and automatic identification of the transmit and receive lines (Auto MDI-X) allow simple plug-and-play operation, saving time and money during commissioning.

Features

  • Redundant DC power supply
  • Large supply voltage range: 9 to 48 V
  • DIP switch to set alarm functions
  • Non-blocking, store-and-forward switching
  • Autonegotiation at all 10/100Base TX ports
  • Auto‐MDI/MDIX (crossover) at all 10/100BASE‐TX ports
Technical specifications
Ausführung Ethernet Switch
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 5
Spannung 9-48 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes