852-103/040-000 | WAGO
Ethernet switch, 10 ports, 100 Mbit/s, 9-48 VDC, 852-103/040-000
Industrial-Switch, 852-103/040-000, WAGO
This unmanaged industrial ETHERNET switch has eight Fast ETHERNET ports and 2 SFP slots for easily setting up small- to medium-sized networks. Its slim design paired with a DIN-rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance. Additionally, automatic transmission rate detection (auto-negotiation) and automatic identification of the transmit and receive lines (Auto MDI-X) allow simple plug-and-play operation, saving time and money during commissioning.
Features
- Redundant DC power supply
- Large supply voltage range: 9 to 48 V
- DIP switch to set alarm functions
- Non-blocking, store-and-forward switching
- Autonegotiation at all 10/100Base TX ports
- Auto‐MDI/MDIX (crossover) at all 10/100BASE‐TX ports
Version | ethernet switch | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN rail | |
Ports | 10 | |
Voltage | 9-48 VDC |
Country of origin | TW |
Customs tariff number | 85176200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |