852-103 | WAGO
Ethernet switch, 10 ports, 100 Mbit/s, 9-48 VDC, 852-103
Industrial-Switch, 852-103, WAGO
This unmanaged industrial ETHERNET switch has eight Fast ETHERNET ports and 2 SFP slots for easily setting up small- to medium-sized networks. Its slim design paired with a DIN-rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance. Additionally, automatic transmission rate detection (auto-negotiation) and automatic identification of the transmit and receive lines (Auto MDI-X) allow simple plug-and-play operation, saving time and money during commissioning.
Features
- Redundant DC power supply
- Large supply voltage range: 9 to 48 V
- DIP switch to set alarm functions
- Non-blocking, store-and-forward switching
- Autonegotiation at all 10/100Base TX ports
- Auto‐MDI/MDIX (crossover) at all 10/100BASE‐TX ports
Ausführung | Ethernet Switch | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 10 | |
Spannung | 9-48 VDC |
Ursprungsland | TW |
Zolltarifnummer | 85176200 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |