852-1111/000-001 | WAGO
Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 12-48 V, 852-1111/000-001
Ethernet switch, 852-1111/000-001, WAGO
This unmanaged industrial Ethernet switch has five Ethernet ports for easily setting up small- to medium-sized networks. Its slim design paired with a DIN-rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance. Additionally, automatic transmission rate detection (auto-negotiation) and automatic identification of the transmit and receive lines (Auto MDI-X) allow simple plug-and-play operation, saving time and money during commissioning.
Features
- Front-panel diagnostic LEDs
- Supports Auto-MDI/MDI-X functions
- Store-and-forward switching method
- Overvoltage protection
- IEEE 802.3x flow control in full-duplex mode
- DIN-35 rail mounting
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 5 | |
Spannung | 12-48 V |
Ursprungsland | TW |
Zolltarifnummer | 85176200 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |