852-1112 | WAGO

ECO ethernet switch, 8 ports, 1 Gbit/s, 9-57 VDC, 852-1112

Order No.: 43P2750
EAN: 4055143500180
MPN:
852-1112
Series: 852
852-1112 WAGO ETHERNET switches
Image may differ
Unit Price (€ / pc.)
298.2973 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
298.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
298.2973 €

Industrial-ECO-Switch, 852-1112, WAGO

This unmanaged industrial ETHERNET switch has 8 Gigabit ETHERNET ports for easily setting up small- to medium-sized networks. Its slim design paired with a DIN-rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance. Additionally, automatic transmission rate detection (auto-negotiation) and automatic identification of the transmit and receive lines (Auto MDI-X) allow simple plug-and-play operation, saving time and money during commissioning.

Features

  • 8 ETHERNET ports 10/100/1000 Mbit/s Autonegotiation
  • Front-panel diagnostic LEDs
  • Supports Auto-MDI/MDI-X functions
  • Full/half-duplex transfer modes for each port
  • Store-and-forward switching method
  • Integrated address look-up table, supports 2000 absolute MAC addresses
  • Overvoltage protection
  • Data flow control, per IEEE 802.3x Flow Control, in full-duplex mode
  • DIN-35 rail mounting
Technical specifications
Ausführung ECO Ethernet Switch
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 8
Spannung 9-57 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes