852-112/000-001 | WAGO

Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 12-48 VDC, 852-112/000-001

Order No.: 44P7005
EAN: 4066966189681
MPN:
852-112/000-001
Series: 852
852-112/000-001 WAGO ETHERNET switches Image 1
852-112/000-001 WAGO ETHERNET switches Image 2
852-112/000-001 WAGO ETHERNET switches Image 3
852-112/000-001 WAGO ETHERNET switches Image 4
852-112/000-001 WAGO ETHERNET switches Image 5
Image may differ
Unit Price (€ / pc.)
236.81 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
236.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.81 €

Ethernet switch, 852-112/000-001, WAGO

This unmanaged industrial Ethernet switch has eight Fast Ethernet ports for easily setting up small- to medium-sized networks. Its slim design paired with a DIN-rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance. Additionally, automatic transmission rate detection (auto-negotiation) and automatic identification of the transmit and receive lines (Auto MDI-X) allow simple plug-and-play operation, saving time and money during commissioning.

Features

  • Front-panel diagnostic LEDs
  • Supports Auto-MDI/MDI-X functions
  • Store-and-forward switching method
  • Overvoltage protection
  • IEEE 802.3x flow control in full-duplex mode
  • DIN-35 rail mounting
Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 8
Spannung 12-48 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No