852-112/000-002 | WAGO
Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 12-48 VDC, 852-112/000-002
Unit Price (€ / pc.)
286.79 € *
Available: 0 pcs.
Leadtime: On Request **
Ethernet switch, 852-112/000-002, WAGO
This unmanaged industrial Ethernet switch has eight Fast Ethernet ports for easily setting up small- to medium-sized networks. Its slim design paired with a DIN-rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance.
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 8 | |
Spannung | 12-48 VDC |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |