852-1305 | WAGO
Ethernet switch, managed, 8 ports, 1 Gbit/s, 12-60 VDC, 852-1305
Unit Price (€ / pc.)
1,410.1262 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,410.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,410.1262 €
Industrial managed switch, 852-1305, WAGO
The configurable Industrial ETHERNET Switch is equipped with eight 10/100/1000BASE-T ports and four 1000BASE-SX/LX SFP slots (SFP modules are available as an option).
Features
- Web-based/SNMP Management
- Redundant DC power supply
- Wide supply voltage range: 12 to 60 VDC
- DIP switch to set alarm functions
- Xpress Ring (redundant ring, recovery < 50 ms)
- VLAN (802.1q) VID
- IGMP snooping for multicast filtering
- Port configuration, status, statistics
- Port trunking
- SNMP v1/v2 and RMON
Technical specifications
Ausführung | Ethernet Switch | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 8 | |
Spannung | 12-60 VDC |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |