852-1411/000-001 | WAGO

Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 24-57 VDC, 852-1411/000-001

Order No.: 44P6987
EAN: 4055143933179
MPN:
852-1411/000-001
Series: 852
852-1411/000-001 WAGO ETHERNET switches Image 1
852-1411/000-001 WAGO ETHERNET switches Image 2
Image may differ
Unit Price (€ / pc.)
552.16 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
552.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
552.16 €

Ethernet switch, 852-1411/000-001, WAGO

This unmanaged industrial Ethernet switch has five Gigabit Ethernet ports, four of which support Power over Ethernet (PoE+) at 30 W. The four PoE+ ports (IEEE 802.3at) can be used simultaneously to power PoE end devices (powered devices). The integrated voltage transformer enables operation with 24 VDC, which is the standard supply voltage in control cabinets.

Its slim design paired with a DIN-rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance. Additionally, automatic transmission rate detection (auto-negotiation) and automatic identification of the transmit and receive lines (Auto MDI-X) allow simple plug-and-play operation, saving time and money during commissioning.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 5
Spannung 24-57 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No