852-1417 | WAGO

ECO ethernet switch, 7 ports, 1 Gbit/s, 24-57 VDC, 852-1417

Order No.: 09P0210
EAN: 4055143727143
MPN:
852-1417
Series: 852
852-1417 WAGO ETHERNET switches
Image may differ
Unit Price (€ / pc.)
543.7824 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
543.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
543.7824 €

Industrial-ECO-Switch, 852-1417, WAGO

This unmanaged industrial ETHERNET switch has five Gigabit ETHERNET ports, four of which support Power over Ethernet (PoE+) at 30 W. The four PoE+ ports (IEEE 802.3at) can be used simultaneously to power PoE end devices (powered devices). In addition, the switches have two SFP slots (1000BASE modules). The integrated voltage transformer enables operation with 24 VDC, which is the standard supply voltage in control cabinets.

Its slim design paired with a DIN-rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance. Additionally, automatic transmission rate detection (auto-negotiation) and automatic identification of the transmit and receive lines (Auto MDI-X) allow simple plug-and-play operation, saving time and money during commissioning.

Features

  • 5 ETHERNET ports 10/100/1000 Mbit/s Autonegotiation
  • 2 Gigabit/s SFP slots
  • Front-panel diagnostic LEDs
  • Supports Auto-MDI/MDI-X functions
  • Full/half-duplex transfer modes for each port
  • Store-and-forward switching method
  • Integrated address look-up table, supports up to 8000 absolute MAC addresses
  • Overvoltage protection
  • Data flow control, per IEEE 802.3x Flow Control, in full-duplex mode
  • DIN-35 rail mounting
Technical specifications
Ausführung ECO Ethernet Switch
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 7
Spannung 24-57 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes