852-1505/000-001 | WAGO

Ethernet switch, managed, 12 ports, 1 Gbit/s, 24-57 VDC, 852-1505/000-001

Order No.: 44P7012
EAN: 4055143897969
MPN:
852-1505/000-001
Series: 852
852-1505/000-001 WAGO ETHERNET switches Image 1
852-1505/000-001 WAGO ETHERNET switches Image 2
Image may differ
Unit Price (€ / pc.)
1,627.92 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,627.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,627.92 €

Ethernet switch, 852-1505/000-001, WAGO

The configurable 852-1505/000-001 Industrial Ethernet switch features eight 10/100/1000BASE-T ports that all support Power over Ethernet (PoE+) at 30 W, and has four 1000BASE-SX/LX SFP slots (SFP modules are available as an option). All eight PoE+ ports can be operated simultaneously.

Packaged in a rugged housing, this switch offers both a redundant power supply and relay-based function monitoring. These functions, along with extensive ETHERNET switch options, make it ideal for a wide range of applications.

Features

  • Web-based/SNMP management
  • Redundant DC power supply
  • DIP switches to set alarm functions
  • Auto-negotiation at all 10/100/1000BASE-T ports
  • Auto-MDI/MDIX (crossover) at all 10/100/1000BASE-T ports
  • IGMP snooping for multicast filtering
  • Port configuration, status, statistics
  • Approval (IEC 61850-3) for the energy market
Technical specifications
Ausführung Ethernet Switch, managed
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 12
Spannung 24-57 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No