852-1813/010-001 | WAGO

Ethernet switch, managed, 10 ports, 1 Gbit/s, 24-57 VDC, 852-1813/010-001

Order No.: 44P7062
EAN: 4066966163421
MPN:
852-1813/010-001
Series: 852
852-1813/010-001 WAGO ETHERNET switches Image 1
852-1813/010-001 WAGO ETHERNET switches Image 2
852-1813/010-001 WAGO ETHERNET switches Image 3
852-1813/010-001 WAGO ETHERNET switches Image 4
852-1813/010-001 WAGO ETHERNET switches Image 5
Image may differ
Unit Price (€ / pc.)
1,071.00 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,071.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,071.00 €

Ethernet switch, 852-1813/010-001, WAGO

The configurable 852-1813/010-001 Industrial Ethernet switch features eight 10/100/1000BASE-T ports that all support Power over Ethernet (PoE+) at 30 W, and has two 100BASE-FX/1000BASE-LX/SX/ZX SFP ports. All eight PoE+ ports can be operated simultaneously.

Technical specifications
Ausführung Ethernet Switch, managed
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 10
Spannung 24-57 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No