852-1816/010-000 | WAGO

Ethernet switch, managed, 16 ports, 1 Gbit/s, 12-60 VDC, 852-1816/010-000

Order No.: 44P7014
EAN: 4066966163438
MPN:
852-1816/010-000
Series: 852
852-1816/010-000 WAGO ETHERNET switches Image 1
852-1816/010-000 WAGO ETHERNET switches Image 2
852-1816/010-000 WAGO ETHERNET switches Image 3
852-1816/010-000 WAGO ETHERNET switches Image 4
852-1816/010-000 WAGO ETHERNET switches Image 5
Image may differ
Unit Price (€ / pc.)
1,010.31 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,010.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,010.31 €

Ethernet switch, 852-1816/010-000, WAGO

The configurable 852-1816/010-000 Industrial Ethernet switch is equipped with 16 10/100/1000BASE-T ports. Packaged in rugged housing, this switch offers both a redundant power supply and relay-based function monitoring. This device also streamlines network management.

Technical specifications
Ausführung Ethernet Switch, managed
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 16
Spannung 12-60 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No