852-1816 | WAGO
Ethernet switch, managed, 16 ports, 1 Gbit/s, 12-60 VDC, 852-1816
Unit Price (€ / pc.)
1,010.31 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Ethernet switch, 852-1816, WAGO
The configurable 852-1816 Industrial Ethernet switch is equipped with 16 10/100/1000BASE-T ports. Packaged in rugged housing, this switch offers both a redundant power supply and relay-based function monitoring. This device also streamlines network management.
Technical specifications
Ausführung | Ethernet Switch, managed | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 16 | |
Spannung | 12-60 VDC |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |