852-303 | WAGO

Ethernet switch, managed, 8 ports, 1 Gbit/s, 12-60 VDC, 852-303

Order No.: 45P2173
EAN: 4055143327176
MPN:
852-303
Series: 852
852-303 WAGO ETHERNET switches Image 1
852-303 WAGO ETHERNET switches Image 2
Image may differ
Unit Price (€ / pc.)
1,024.7804 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,024.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,024.7804 €

Industrial managed switch, 852-303, WAGO

The configurable 852-303 Industrial ETHERNET Switch is equipped with eight ports 10/100 BASE-TX and two SFP slots 100 BASE-FX/1000 BASE-FX/SX.

Features

  • Web-based/SNMP management
  • Redundant DC power supply
  • Supply voltage range: 12 to 60 VDC
  • DIP switch to set alarm functions
  • Full compliance with IEEE802.3, 802.3u, 802.3z, 802.3x, 802.3ad, 802.3ab, 802.1d, 802.1q, 802.1p, 802.1w, 802.1x and 802.3at standards
  • Xpress Ring (redundant ring, switching time < 50 ms)
  • Non‐blocking, store‐and‐forward switching, rapid spanning tree protocol (RSTP)
  • VLAN (802.1q) VID
  • IGMP snooping for multicast filtering
  • Port configuration, status, statistics
  • Port trunking
  • SNMP v1/v2 and RMON
Technical specifications
Ausführung Ethernet Switch
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 8
Spannung 12-60 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes