852-602 | WAGO

Ethernet switch, managed, 8 ports, 100 Mbit/s, 12-60 VDC, 852-602

Order No.: 44P7011
EAN: 4055143907989
MPN:
852-602
Series: 852
852-602 WAGO ETHERNET switches Image 1
852-602 WAGO ETHERNET switches Image 2
Image may differ
Unit Price (€ / pc.)
1,025.78 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,025.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,025.78 €

Ethernet switch, 852-602, WAGO

The 852-602 Industrial Managed Switch is a configurable Ethernet switch equipped with eight 10/100Base-TX copper ports. Packaged in a rugged housing, this switch offers both a redundant power supply and relay-based function monitoring. The PROFINET certificate (conformity class B) guarantees easy integration into PROFINET automation systems using the device description file (GSD). In addition, the device supports the PROFINET Netload Class II.

The device supports flexible multi-port mirroring configuration via device description file or Web-Based Management. Function blocks allow cyclic PROFINET switch diagnostics to be efficiently implemented within the TIA Portal.

Features

  • Web-based/SNMP management
  • Redundant DC power supply
  • DIP switches to set alarm functions
  • Full compliance with IEEE802.3, 802.3u, 802.3x, 802.1d, 802.1w, 802.1s, 802.1Q, 802.1p standards
  • Non‐blocking, store‐and‐forward switching, rapid spanning tree protocol (RSTP)
  • Port configuration, status, statistics
  • Time synchronization via SNTP
  • Storm control, bandwidth limitation and loop detection
Technical specifications
Ausführung Ethernet Switch, managed
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 8
Spannung 12-60 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No