852-603 | WAGO
Ethernet switch, managed, 10 ports, 100 Mbit/s, 12-60 VDC, 852-603
Ethernet switch, 852-603, WAGO
The configurable 852-603 Industrial Switch is a managed Ethernet switch equipped with eight 10/100Base-TX copper ports and two SFP slots. It can be configured as a 100Base-FX or 1000Base-SX/LX device. Packaged in a rugged housing, this switch offers both a redundant power supply and relay-based function monitoring. The PROFINET certificate (conformity class B) guarantees easy integration into PROFINET automation systems using the device description file (GSD).
The device supports flexible multi-port mirroring configuration via device description file or Web-Based Management. Function blocks allow cyclic PROFINET switch diagnostics to be efficiently implemented within the TIA Portal.
Features
- Web-based/SNMP management
- Redundant DC power supply
- DIP switches to set alarm functions
- Full compliance with IEEE802.3, 802.3u, 802.3z, 802.3x, 802.1d, 802.1w, 802.1s, 802.1Q, 802.1p standards
- Non‐blocking, store‐and‐forward switching, rapid spanning tree protocol (RSTP)
- Port configuration, status, statistics
Ausführung | Ethernet Switch, managed | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 10 | |
Spannung | 12-60 VDC |
Ursprungsland | TW |
Zolltarifnummer | 85176200 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |