Unit Price (€ / pc.)
39.4842 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Potential distribution, 750-1605, WAGO
This potential multiplication module provides 24 V to the inputs in combination with the 750-1405 and 750-1406 16-Channel Input Module (also suitable for 8-channel input modules with with a single wire connection). This eliminates the need for additional DIN-rail-mount terminal blocks. The 24 V power is provided to all sixteen field-side Push-in CAGE CLAMP connections and the 0 V potential passed through without being used by the module.
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |