750-1606/040-000 | WAGO

WAGO 750-1606/040-000

Order No.: 44P5198
EAN: 4050821460411
MPN:
750-1606/040-000
Series: 750
750-1606/040-000 WAGO Feed and segment modules Image 1
750-1606/040-000 WAGO Feed and segment modules Image 2
750-1606/040-000 WAGO Feed and segment modules Image 3
Image may differ
Unit Price (€ / pc.)
59.6309 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
59.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.6309 €

Potential distribution, 750-1606/040-000, WAGO

This potential multiplication module provides 0 V power. This eliminates the need for additional DIN-rail-mount terminal blocks. The 0 V power is provided to all sixteen field-side Push-in CAGE CLAMP connections and the 24 V potential passed through without being used by the module.

Features

  • An extended temperature range
  • Greater immunity to impulse voltages and electromagnetic interference
  • Higher vibration and shock resistance
Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Perfluorbutansulfonsäure (PFBS) und ihre Salze