750-1606 | WAGO

WAGO 750-1606

Order No.: 44P5197
EAN: 4050821085676
MPN:
750-1606
Series: 750
750-1606 WAGO Feed and segment modules Image 1
750-1606 WAGO Feed and segment modules Image 2
750-1606 WAGO Feed and segment modules Image 3
Image may differ
Unit Price (€ / pc.)
39.4842 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
39.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.4842 €

Potential distribution, 750-1606, WAGO

This potential multiplication module provides 24 V to the inputs in combination with the 750-1405 and 750-1406 16-Channel Input Module (also suitable for 8-channel input modules with with a single wire connection). This eliminates the need for additional DIN-rail-mount terminal blocks. The 0 V power is provided to all sixteen field-side Push-in CAGE CLAMP connections and the 24 V potential passed through without being used by the module.

Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes