750-1607 | WAGO

WAGO 750-1607

Order No.: 44P5199
EAN: 4050821085683
MPN:
750-1607
Series: 750
750-1607 WAGO Feed and segment modules Image 1
750-1607 WAGO Feed and segment modules Image 2
750-1607 WAGO Feed and segment modules Image 3
Image may differ
Unit Price (€ / pc.)
39.4842 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
39.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.4842 €

Potential distribution, 750-1607, WAGO

This potential multiplication module provides 24 V and 0 V to both inputs and outputs in combination with the 750-1506 8-Channel Input/Output Module (also suitable for 8-channel modules with a single wire connection). This eliminates the need for additional DIN-rail-mount terminal blocks. The 24 V and 0 V power is provided to each of the eight field-side Push-in CAGE CLAMP connections.

Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes