750-602/025-000 | WAGO

WAGO 750-602/025-000

Order No.: 44P5435
EAN: 4045454713690
MPN:
750-602/025-000
Series: 750
750-602/025-000 WAGO Feed and segment modules Image 1
750-602/025-000 WAGO Feed and segment modules Image 2
750-602/025-000 WAGO Feed and segment modules Image 3
Image may differ
Unit Price (€ / pc.)
38.675 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
38.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.675 €

Power supply, 750-602/025-000, WAGO

This supply module provides the I/O modules with the corresponding supply potential. The maximum current provided by the supply module is 10 A. When configuring the system, the total current must not be exceeded. Should higher currents be necessary, an intermediate supply module must be added to the assembly.

Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes