NCNR (non cancelable / non returnable)
The potential multiplier terminal is used to provide the 0V potential for the outputs in combination with the 8-channel output terminal 750-530.
This makes the use of additional terminal blocks superfluous.
The potential multiplication terminal receives the 24V supply voltage and the 0V potential via the internal power contacts of an upstream bus terminal. The potentials are then automatically connected through to the subsequent terminals via the power contacts by latching the bus terminal. potentials to the subsequent terminals. The 0V potential is made available at all eight CAGE CLAMP® connections for the field level and the 24V supply is made available without its own power contacts. and the 24V supply is passed on without being used.
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |