750-611 | WAGO

WAGO 750-611

Order No.: 44P5443
EAN: 4045454535186
MPN:
750-611
Series: 750
750-611 WAGO Feed and segment modules Image 1
750-611 WAGO Feed and segment modules Image 2
750-611 WAGO Feed and segment modules Image 3
Image may differ
Unit Price (€ / pc.)
69.3651 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
69.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.3651 €

Power supply, 750-611, WAGO

This supply module provides the I/O modules with the corresponding supply potential. The maximum current provided by the supply module is 6.3 A. When configuring the system, the total current must not be exceeded. Should higher currents be necessary, an intermediate supply module must be added to the assembly. This module is fuse-protected (5 x 20 mm). The fuse can be changed quickly, with ease, from the retractable fuse carrier. A blown fuse and the status of the supply voltage are indicated via LEDs. The I/O module sends information about the status of the supply module to the fieldbus coupler through two input bits. One bit is for the status of the fuse. The other bit is for the status of the supply voltage.

Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Tetrabrombisphenol A (TBBPA), Blei