750-613/040-000 | WAGO
WAGO 750-613/040-000
Unit Price (€ / pc.)
197.4091 € *
Standard delivery time from the manufacturer is: 5 Weeks
Power supply, 750-613/040-000, WAGO
This internal system supply module increases the capacity of the system supply by 2 A for fieldbus nodes with high current requirements (sum of the internal current consumption of the I/O modules). If required, additional system supply modules with bus power supply can be used. The module also supplies field-side power to the adjacent modules via the power jumper contacts.
Features
- An extended temperature range
- Greater immunity to impulse voltages and electromagnetic interference
- Higher vibration and shock resistance
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |