750-613 | WAGO

WAGO 750-613

Order No.: 44P5445
EAN: 4045454393823
MPN:
750-613
Series: 750
750-613 WAGO Feed and segment modules Image 1
750-613 WAGO Feed and segment modules Image 2
750-613 WAGO Feed and segment modules Image 3
Image may differ
Unit Price (€ / pc.)
186.592 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
186.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
186.592 €

Power supply, 750-613, WAGO

This internal system supply module increases the capacity of the system supply by 2 A for fieldbus nodes with high current requirements (sum of the internal current consumption of the I/O modules). If required, additional system supply modules with bus power supply can be used. The module also supplies field-side power to the adjacent modules via the power jumper contacts.

Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Tetrabrombisphenol A (TBBPA), Blei