Unit Price (€ / pc.)
67.3421 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Binary spacer module, 750-622, WAGO
This binary spacer module reserves bit addresses in the process image of a fieldbus node. Both operating mode and bit width can be adjusted via DIP switches on the side of the module. The operating mode (inputs/outputs) can be selected via one DIP switch, the number of inputs or outputs (2, 4, 6 or 8) can be selected via two DIP switches. The configuration is indicated via three LEDs. The binary spacer module also acts as a supply module. It provides the 24 V field-side voltage for the downstream I/O modules via power jumper contacts.
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Hexahydromethylphthalsäureanhydrid |