750-627 | WAGO

WAGO 750-627

Order No.: 44P5469
EAN: 4045454901264
MPN:
750-627
Series: 750
750-627 WAGO Feed and segment modules Image 1
750-627 WAGO Feed and segment modules Image 2
750-627 WAGO Feed and segment modules Image 3
Image may differ
Unit Price (€ / pc.)
78.9684 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
78.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.9684 €

Bus extension end module, 750-627, WAGO

The 750-627 End Module for Internal Data Bus Extension is snapped onto the DIN-rail at the end of the module assembly like the standard 750-600 End Module. The assembly is terminated with the module, to which a connecting cable can be attached with an RJ-45 connector. Power to the internal electronics is supplied via internal data bus. One end module and at least one 750-628 Coupler Module for Internal Data Bus Extension are an operative unit. The fieldbus coupler/controller performs all diagnostic and commissioning tasks.

Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei