750-628 | WAGO

WAGO 750-628

Order No.: 44P5470
EAN: 4045454830991
MPN:
750-628
Series: 750
750-628 WAGO Feed and segment modules Image 1
750-628 WAGO Feed and segment modules Image 2
750-628 WAGO Feed and segment modules Image 3
Image may differ
Unit Price (€ / pc.)
119.3927 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
119.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.3927 €

Bus extension coupler module, 750-628, WAGO

The 750-628 Coupler Module for Internal Data Bus Extension replaces the fieldbus coupler/controller on a module assembly. It is also the mating piece for the 750-627 End Module. Plug the connection cable into the top RJ-45 socket to establish the logical link to the fieldbus coupler/controller via the 750-627 End Module. The extension is completely transparent for the fieldbus coupler/controller. All of the functions of the I/O module system are retained without any changes. A further extension to the system is provided by the bottom RJ-45 socket. This enables the entire system to be extended by 10 stages.

The supply voltage for the field side and the internal electronics can be input separately. Both levels are electrically isolated from each other. Two diagnostic LEDs give information about the supply voltage for both the internal and field side. Two LEDs in the input socket indicate fault-free communication with the bus coupler. The module can be used as the last coupler module in the system (switch on matching resistor) or as a bridge between two I/O module assemblies.

Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes